845-038-559-603

Heilind Number:EDA845-038-559-603
Manufacturer:EDAC
Manufacturer Number:845-038-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-603

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts 38 positions and a row spacing of .2 inches, perfect for efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable connectivity even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any scenario. Upgrade your setup with this essential component for flawless electronic connections.