845-038-559-802

Heilind Number:EDA845-038-559-802
Manufacturer:EDAC
Manufacturer Number:845-038-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-802

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Its right-angle orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this top-of-the-line connector.