845-038-559-803

Heilind Number:EDA845-038-559-803
Manufacturer:EDAC
Manufacturer Number:845-038-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of precisely spaced contacts, it offers a total of 38 positions with a pitch of .1 inches. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Its right-angle mount orientation allows for efficient board-to-board connections, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component.