845-038-559-804

Heilind Number:EDA845-038-559-804
Manufacturer:EDAC
Manufacturer Number:845-038-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this component features a rugged UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both durability and visibility. With a contact material crafted from high-quality Copper Alloy, you can trust in reliable and efficient power transmission. The 38 positions, spaced at a pitch of .1 inches with .2 inches row spacing, offer ample room for secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation further enhances flexibility in installation. Elevate your PCB assembly with this essential component, perfect for various applications in electronics and beyond.