845-038-559-807

Heilind Number:EDA845-038-559-807
Manufacturer:EDAC
Manufacturer Number:845-038-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliability in any environment. With two rows and 38 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees secure and efficient data transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise and stable connections. Designed for easy integration, it boasts a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.