845-038-559-812

Heilind Number:EDA845-038-559-812
Manufacturer:EDAC
Manufacturer Number:845-038-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green color, this connector ensures reliable performance in any application. With two rows and a pitch of .1 inches, it offers a total of 38 positions for versatile connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.