845-038-560-201

Heilind Number:EDA845-038-560-201
Manufacturer:EDAC
Manufacturer Number:845-038-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 38 positions each, it offers ample space for your intricate PCB layouts. The contact material, Copper Alloy, guarantees efficient and reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects. Upgrade your connectivity game with this high-performance connector.