845-038-560-202

Heilind Number:EDA845-038-560-202
Manufacturer:EDAC
Manufacturer Number:845-038-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance 38-position board-to-board connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable power transmission at an amperage of 3 A, while the 0.1" pitch and 0.2" row spacing allow for easy installation. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your electronics projects with this essential component.