845-038-560-212

Heilind Number:EDA845-038-560-212
Manufacturer:EDAC
Manufacturer Number:845-038-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector boasts a robust design that ensures reliable performance in various applications. With two rows and a total of 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Whether you're working on a personal project or a professional endeavor, this connector is a versatile and essential component for seamless PCB integration. Upgrade your connectivity solutions with this top-of-the-line connector.