845-038-560-502

Heilind Number:EDA845-038-560-502
Manufacturer:EDAC
Manufacturer Number:845-038-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-502

Detailed Description

Enhance your PCB connectivity with our 38-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a resilient housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A ideal for a wide range of applications. Its dual-row design with a pitch of .1 inch and row spacing of .2 inch offers precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality to elevate the functionality of your circuitry.