845-038-560-504

Heilind Number:EDA845-038-560-504
Manufacturer:EDAC
Manufacturer Number:845-038-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your electronic setup. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power delivery. Its two rows and 38 positions offer ample space for seamless connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it perfect for intricate PCB designs. Designed for straight mounting orientation, it suits a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component today.