845-038-560-508

Heilind Number:EDA845-038-560-508
Manufacturer:EDAC
Manufacturer Number:845-038-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With two rows and a total of 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Explore the possibilities with this essential component in the world of connectors.