845-038-560-802

Heilind Number:EDA845-038-560-802
Manufacturer:EDAC
Manufacturer Number:845-038-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-802

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board Card Edge Connector. With 38 positions spread across 2 rows, this connector ensures seamless communication between your devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in demanding environments. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential connector.