845-038-560-803

Heilind Number:EDA845-038-560-803
Manufacturer:EDAC
Manufacturer Number:845-038-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-803

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows of 38 positions, ensuring efficient data transmission. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.