845-038-560-804

Heilind Number:EDA845-038-560-804
Manufacturer:EDAC
Manufacturer Number:845-038-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-804

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 38-position Board-to-Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Featuring copper alloy contacts, it offers reliable conductivity, while the 3A amperage and .1-inch pitch meet power and space requirements. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Ideal for professional or DIY applications, it's a must-have component for any PCB assembly project.