845-038-560-812

Heilind Number:EDA845-038-560-812
Manufacturer:EDAC
Manufacturer Number:845-038-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-560-812

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions with two rows for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inch, ensuring optimal signal integrity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of Copper Alloy, you can rely on its conductivity for consistent performance. Whether you're working on a green energy project or a data-intensive system, this connector, with an amperage of 3A, is up to the task. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector for secure and reliable board-to-board connections in your electronic designs.