845-039-500-101

Heilind Number:EDA845-039-500-101
Manufacturer:EDAC
Manufacturer Number:845-039-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.