845-039-520-101

Heilind Number:EDA845-039-520-101
Manufacturer:EDAC
Manufacturer Number:845-039-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection and longevity. Its copper alloy contacts and .1-inch pitch guarantee secure and efficient connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and productivity.