845-039-520-102

Heilind Number:EDA845-039-520-102
Manufacturer:EDAC
Manufacturer Number:845-039-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-102

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Boasting 39 positions and a single row configuration, this connector ensures efficient data transfer between PCBs. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable and secure connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.