845-039-520-103

Heilind Number:EDA845-039-520-103
Manufacturer:EDAC
Manufacturer Number:845-039-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-103

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Featuring 39 positions in a single row layout, this connector ensures seamless data transfer between boards. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh environments. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and efficient board-to-board connections.