845-039-520-104

Heilind Number:EDA845-039-520-104
Manufacturer:EDAC
Manufacturer Number:845-039-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-104

Detailed Description

Enhance your connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronics with this essential component.