845-039-520-107

Heilind Number:EDA845-039-520-107
Manufacturer:EDAC
Manufacturer Number:845-039-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 39 positions in a single row setup, this connector ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal flow. Whether for industrial or commercial use, this straight mount connector is the perfect choice for your PCB assembly needs. Upgrade your system's performance with this essential component.