845-039-520-403

Heilind Number:EDA845-039-520-403
Manufacturer:EDAC
Manufacturer Number:845-039-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 39 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, this connector ensures long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this efficient and dependable connector.