845-039-520-404

Heilind Number:EDA845-039-520-404
Manufacturer:EDAC
Manufacturer Number:845-039-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features 39 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable and secure connections. Suitable for a wide range of applications, it boasts an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, it offers versatility in installation. Elevate your PCB connectivity with this essential component.