845-039-520-408

Heilind Number:EDA845-039-520-408
Manufacturer:EDAC
Manufacturer Number:845-039-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-408

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a sleek green hue. Designed for seamless integration, its straight mount orientation and single row configuration with 39 positions ensure efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, this connector guarantees long-lasting quality and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Upgrade your device connectivity with this essential component.