845-039-520-412

Heilind Number:EDA845-039-520-412
Manufacturer:EDAC
Manufacturer Number:845-039-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-412

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions with a single row configuration, ideal for streamlined setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in any environment. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity with this essential component.