845-039-520-602

Heilind Number:EDA845-039-520-602
Manufacturer:EDAC
Manufacturer Number:845-039-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-602

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout featuring 39 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for robust and stable connections in your electronic projects.