845-039-520-603

Heilind Number:EDA845-039-520-603
Manufacturer:EDAC
Manufacturer Number:845-039-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, allowing for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it offers durable and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this versatile and dependable component.