845-039-520-607

Heilind Number:EDA845-039-520-607
Manufacturer:EDAC
Manufacturer Number:845-039-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features 39 positions with a straight mount orientation for easy installation. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance, even in harsh environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and longevity.