845-039-520-608

Heilind Number:EDA845-039-520-608
Manufacturer:EDAC
Manufacturer Number:845-039-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your setup with this essential component for efficient and secure board-to-board connections.