845-039-521-101

Heilind Number:EDA845-039-521-101
Manufacturer:EDAC
Manufacturer Number:845-039-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient and reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees robust protection, while the copper alloy contact material offers optimal conductivity. With a 3A amperage capacity and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch facilitate simple installation, making it a versatile choice for your connectivity needs. Trust in this green-colored connector for superior performance in your projects.