845-039-521-102

Heilind Number:EDA845-039-521-102
Manufacturer:EDAC
Manufacturer Number:845-039-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 39 positions with a straight mount orientation, ensuring seamless integration into your setup. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a variety of environments. Upgrade your connector system with this essential component.