845-039-521-107

Heilind Number:EDA845-039-521-107
Manufacturer:EDAC
Manufacturer Number:845-039-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless installation. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Engineered for optimal conductivity, it utilizes Copper Alloy contacts. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this connector is a reliable choice for your connectivity needs.