845-039-521-108

Heilind Number:EDA845-039-521-108
Manufacturer:EDAC
Manufacturer Number:845-039-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row configuration, it offers seamless connectivity for your PCB needs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in any application. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transfer at an amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.