845-039-521-402

Heilind Number:EDA845-039-521-402
Manufacturer:EDAC
Manufacturer Number:845-039-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With 39 positions in a single row, it offers ample room for secure and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. Crafted with precision, the copper alloy contact material guarantees excellent conductivity. The straight mount orientation and 0.1-inch pitch facilitate easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for seamless data transmission.