845-039-521-407

Heilind Number:EDA845-039-521-407
Manufacturer:EDAC
Manufacturer Number:845-039-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-407

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions for reliable and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. Crafted with copper alloy contacts, it guarantees high conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your PCB connections with this essential component.