845-039-521-412

Heilind Number:EDA845-039-521-412
Manufacturer:EDAC
Manufacturer Number:845-039-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees a stable and secure connection. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly at temperatures ranging from -40 to 105°C, it offers dependable performance in both hot and cold conditions. Upgrade your connectivity solutions with this essential component.