845-039-521-602

Heilind Number:EDA845-039-521-602
Manufacturer:EDAC
Manufacturer Number:845-039-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Operating seamlessly at temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. With a single row layout and 39 positions, it offers ample connection options with a pitch of .1 in. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. Featuring a sleek straight mount orientation and a row spacing of .2 in, it enables easy integration into your setup. Ideal for a wide range of applications, this connector is a must-have for any PCB project.