845-039-521-603

Heilind Number:EDA845-039-521-603
Manufacturer:EDAC
Manufacturer Number:845-039-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-603

Detailed Description

Enhance your circuitry with this high-quality 39-position board-to-board PCB connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient connection. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component.