845-039-521-604

Heilind Number:EDA845-039-521-604
Manufacturer:EDAC
Manufacturer Number:845-039-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-604

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 39 positions for seamless connectivity. The housing is made from UL 94V-0 Diallyl Phthalate for optimal durability, while the contact material is crafted from Copper Alloy to ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision in your PCB assemblies. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectors today and experience enhanced efficiency in your electronic projects.