845-039-521-607

Heilind Number:EDA845-039-521-607
Manufacturer:EDAC
Manufacturer Number:845-039-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-607

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact form factor and a single row configuration, this connector offers 39 positions for efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in diverse environments. The straight mount orientation and .1-inch pitch make it easy to install on PCBs, while the .2-inch row spacing allows for streamlined cable management. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in various applications. Elevate your connectivity game with this essential component.