845-039-521-612

Heilind Number:EDA845-039-521-612
Manufacturer:EDAC
Manufacturer Number:845-039-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1 inch. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connection solutions with this top-of-the-line connector.