845-039-523-102

Heilind Number:EDA845-039-523-102
Manufacturer:EDAC
Manufacturer Number:845-039-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 39 positions in a single row, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Elevate your electronic designs with this essential component.