845-039-523-104

Heilind Number:EDA845-039-523-104
Manufacturer:EDAC
Manufacturer Number:845-039-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-104

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 39 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, you can rely on stable and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.