845-039-523-108

Heilind Number:EDA845-039-523-108
Manufacturer:EDAC
Manufacturer Number:845-039-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for superior durability and efficiency, it features 39 positions with a single row layout and a precise pitch of .1 inches for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.