845-039-523-402

Heilind Number:EDA845-039-523-402
Manufacturer:EDAC
Manufacturer Number:845-039-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-402

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it offers robust performance for a wide range of applications. The green color adds a sleek touch, while the straight mount orientation simplifies installation. With a compact pitch of .1 inch and row spacing of .2 inch, this connector optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Elevate your connectivity solutions with this essential component.