845-039-523-403

Heilind Number:EDA845-039-523-403
Manufacturer:EDAC
Manufacturer Number:845-039-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row layout with 39 positions for seamless compatibility. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in all conditions. The precise pitch of .1 inch and row spacing of .2 inch offer efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and make your PCB connections with confidence.