845-039-523-404

Heilind Number:EDA845-039-523-404
Manufacturer:EDAC
Manufacturer Number:845-039-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable conductivity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Plus, its straight mount orientation simplifies installation. Upgrade your PCB assembly with this essential connector for optimal performance and durability.