845-039-523-602

Heilind Number:EDA845-039-523-602
Manufacturer:EDAC
Manufacturer Number:845-039-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with precision, it guarantees reliable contact with its copper alloy material. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board assembly with this essential connector.