845-039-523-608

Heilind Number:EDA845-039-523-608
Manufacturer:EDAC
Manufacturer Number:845-039-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row of 39 positions, it ensures seamless data transfer. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. Each contact is made from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential connector, a standout in our comprehensive range of PCB connectivity solutions.